The BFC246083303 is a 33nF film capacitor from Vishay, featuring a polypropylene dielectric and a 1% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and available in a package quantity of 1000. It has a lead diameter of 0.6mm and is terminated in an axial configuration.
Vishay BFC246083303 technical specifications.
| Capacitance | 33nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246083303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.