The MKP460 series film capacitor from Vishay features a capacitance of 39nF with a tolerance of 1% and a dielectric material of polypropylene. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is available in a package quantity of 1000 and is RoHS compliant. It has a lead diameter of 0.6mm and a voltage rating of 40V AC and 63V DC.
Vishay BFC246083903 technical specifications.
| Capacitance | 39nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246083903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.