
General purpose NPN silicon phototransistor in a TO-18 package. Features a 70V collector-emitter breakdown voltage and a maximum collector current of 50mA. Operates across a temperature range of -40°C to 125°C with a 250mW power dissipation. This through-hole component offers a 10° viewing angle and 850nm wavelength sensitivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BPW77NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BPW77NB technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Fall Time | 5us |
| Height | 6.15mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Material | SILICON |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 250mW |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 10° |
| DC Rated Voltage | 70V |
| Wavelength | 850nm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPW77NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
