Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 1.1V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |