
The BRT13H-X006 optocoupler from Vishay features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a forward current rating of 20mA and an output current of 300mA. The device is RoHS compliant and has a reverse breakdown voltage of 6V. It is packaged in a rail/Tube format and has a power dissipation of 630mW.
Vishay BRT13H-X006 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Isolation Voltage | 5.3kV |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.1V |
| Number of Elements | 1 |
| Output Current | 300mA |
| Packaging | Rail/Tube |
| Power Dissipation | 630mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BRT13H-X006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.