Vishay BRT13H-X007 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Isolation Voltage | 5.3kV |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Voltage | 800V |
| Packaging | Rail/Tube |
| Power Dissipation | 630mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BRT13H-X007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
