BRT11, BRT12, BRT13 - Optocoupler, Phototriac Output, Non-Zero Crossing
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BRT13H-X009T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 1.1V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BRT13H-X009T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.