
The BRT13H-X017T is a surface mount optocoupler from Vishay with a maximum input current of 20mA and an isolation voltage of 5.3kV. It is packaged in a DIP-6 package and is available on cut tape. The device is RoHS compliant and suitable for use in surface mount applications. The optocoupler is designed for general use and has a number of channels. It is manufactured by Vishay and is part of the category of general optocouplers and isolators.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Current | 20mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |