The BRT22F is a DIP-6 optocoupler from Vishay with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a hold current of 500uA and an RMS current of 300mA. The device is packaged in a RoHS compliant DIP-6 package and is available in rail or tube packaging. It is approved by UL and CQC and is suitable for through hole mounting.
Vishay BRT22F technical specifications.
| Approvals | UL, CQC |
| Package/Case | DIP |
| Hold Current | 500uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
No datasheet is available for this part.