MOSFET 200V 0.15A 1.0W
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Resistance | 20R |
| Drain to Source Voltage (Vdss) | -200V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Length | 5.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.050717oz |
| Width | 5.84mm |
| RoHS | Not Compliant |