20A,600V,STD,INLINE POWER BRIDGE
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |