Rectifiers 1500 Volt 2.5 Amp Glass Passivated
Vishay BY228GP/1 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Packaging | Bulk |
| Reverse Voltage | 1.5kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.