The BY228GP/54 is a rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum reverse current of 5uA and a maximum surge current of 50A. The diode is packaged in a DO-201AD case and is available in quantities of 1400 on tape and reel. It is not RoHS compliant.
Vishay BY228GP/54 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.5kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.