
The BYM10-100-E3/51 is a single zener diode from Vishay with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage rating of 100V and a maximum surge current of 30A. The diode is packaged in a DO-213AB package and is available in quantities of 4000 in bulk packaging. The device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay BYM10-100-E3/51 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
