Diode 400V 1A 2-Pin DO-213AB T/R
Checking distributor stock and pricing after the page loads.
Vishay BYM10-400/96 technical specifications.
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.