The BYM10-400-E3/26 diode from Vishay is a surface mount device with a DO-213AB package, suitable for operating temperatures between -65°C and 175°C. It has a maximum reverse voltage rating of 400V and a maximum reverse current of 10uA. The device can handle a peak non-repetitive surge current of 30A. The BYM10-400-E3/26 is RoHS compliant and available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
Vishay BYM10-400-E3/26 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.