The BYM10-400-E3/75 is a DO-213AB packaged rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 10uA and a maximum surge current of 30A. The device is RoHS compliant and available in quantities of 1500 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay BYM10-400-E3/75 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.