Rectifiers 400 Volt 2x5A 35ns Dual Common Cathode
Vishay BYT28-400/45 technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 60A |
| Packaging | Rail/Tube |
| Reverse Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.