Rectifiers 100 Volt 18A 25ns Dual Common Cathode
Vishay BYVB32-100/45 technical specifications.
| Package/Case | TO-263AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Packaging | Rail/Tube |
| Reverse Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.