The BYVB32-200-E3/31 is a TO-263AB packaged rectifier diode from Vishay, with a maximum reverse voltage of 200V and a maximum surge current of 150A. It operates over a temperature range of -65°C to 150°C. The device is RoHS compliant and available in tape and reel packaging.
Vishay BYVB32-200-E3/31 technical specifications.
| Package/Case | TO-263AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.