Rectifiers 3.0 Amp 300 Volt
Checking distributor stock and pricing after the page loads.
Vishay BYW73-E3/54 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 100A |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Reverse Voltage | 300V |
| RoHS | Not Compliant |