The BZD27C180P-E3-18 is a Zener diode from Vishay with a Zener voltage of 180V and impedance of 400R. It is designed for surface mount applications and has a maximum operating temperature range of -65°C to 175°C. The diode is lead free and RoHS compliant, making it suitable for automotive applications. It is available in a DO-219AB package and is supplied in tape and reel packaging.
Vishay BZD27C180P-E3-18 technical specifications.
| Package/Case | DO-219AB |
| Impedance | 400R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, BZD27C |
| Zener Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZD27C180P-E3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.