The BZG04-10-TR3 is a surface mount Zener diode with a maximum operating temperature of 150°C. It has a reverse standoff voltage of 10V and a maximum reverse leakage current of 5uA. The device is packaged in a DO-214AC package and is available on tape and reel. The diode is not ESD protected and has a maximum power dissipation of 300W. It is RoHS compliant and features tin contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Contact Plating | Tin |
| ESD Protection | No |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.7A |
| Power Dissipation | 300W |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |