The BZG04-68TR is a single-channel Zener diode from Vishay with a breakdown voltage of 77V and a reverse standoff voltage of 68V. It features a peak pulse current of 2.6A and a peak pulse power of 300W. The diode is designed for surface mount applications and is packaged in a DO-214AC case. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Vishay BZG04-68TR technical specifications.
| Package/Case | DO-214AC |
| Contact Plating | Tin |
| Diode Type | ZENER |
| ESD Protection | No |
| Min Breakdown Voltage | 77V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 300W |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 68V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, BZG04 |
| RoHS | Compliant |
No datasheet is available for this part.