Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZT03C30-TRLEAD-FREE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Forward Current | 500mA |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 3.25W |
| Outside Diameter | 3.81mm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Termination | Axial |
| Tolerance | 5% |
| Zener Current | 25mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C30-TRLEAD-FREE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
