
Single Zener Diode with 6.2V Zener Voltage and 6% Voltage Tolerance. Features 1.3W Power Dissipation, 5.8V Minimum Breakdown Voltage, and 5.1V Reverse Standoff Voltage. Operates across a wide temperature range from -65°C to 175°C. Offers 34A Peak Pulse Current and 600W Peak Pulse Power. Through-hole mountable in a SOD-57 package with Tin/Silver contact plating.
Vishay BZT03C6V2-TR technical specifications.
| Contact Plating | Tin, Silver |
| Diode Type | ZENER |
| ESD Protection | No |
| Height | 3.6mm |
| Impedance | 2R |
| Length | 4.2mm |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 1.5mA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34A |
| Peak Pulse Power | 600W |
| Power Dissipation | 1.3W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.1V |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Width | 3.6mm |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C6V2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
