The BZT52B39-HE3-18 is a Zener diode from Vishay with an impedance of 50 ohms. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 410mW. The diode is surface mountable and compliant with AEC-Q101. It features a Zener voltage of 39V and a Zener current of 8mA.
Vishay BZT52B39-HE3-18 technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 8mA |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52B39-HE3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.