The BZT52B4V3-G3-18 is a surface mount zener diode with a zener voltage of 4.3V and a zener current of 84mA. It has a maximum power dissipation of 410mW and an impedance of 80 ohms. The diode is packaged in a small outline diode (SOD) package and is available in quantities of 10,000 per reel. The BZT52B4V3-G3-18 is RoHS compliant and meets the AEC-Q101 automotive standard. It can operate over a temperature range of -55°C to 150°C.
Vishay BZT52B4V3-G3-18 technical specifications.
| Package/Case | SOD |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 84mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52B4V3-G3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.