
TVS Diodes / ESD Suppressors 400W 13V 7% Bidir
Vishay BZW04P13B/23 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 21.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19A |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | BZW04 |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.