The BZW04P13B/54 is a bidirectional Zener diode with a clamping voltage of 21.2V and a maximum operating temperature range of -55°C to 175°C. It has a maximum surge current of 19A and a peak pulse power of 400W. The diode is packaged in a DO-204AL package and is available in quantities of 5500 per reel. The device is not RoHS compliant.
Sign in to ask questions about the Vishay BZW04P13B/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZW04P13B/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 21.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19A |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BZW04P13B/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.