
The BZW04P13B-E3/51 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 21.2V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 19A and operates within a supply voltage of 12.8V. It is packaged in a DO-204AL package and is available in bulk quantities of 5000.
Vishay BZW04P13B-E3/51 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 21.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19A |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.