
The BZX384-B6V8-V-GS08 is a surface mount zener diode from Vishay with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 200mW and a voltage tolerance of 2%. The diode features a tin, matte contact plating and an impedance of 15R. It is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZX384-B6V8-V-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZX384-B6V8-V-GS08 technical specifications.
| Contact Plating | Tin, Matte |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX384-B6V8-V-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
