FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
Vishay BZX384B15-V-G-08 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Zener Voltage | 15V |
| RoHS | Compliant |