
The BZX384B15-V-GS18 is a Zener diode from Vishay with a Zener voltage of 15V and a voltage tolerance of 2%. It has a maximum power dissipation of 200mW and a maximum operating temperature range of -65°C to 150°C. The diode is surface mount and available in quantities of 10,000 per reel. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZX384B15-V-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZX384B15-V-GS18 technical specifications.
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX384B15-V-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.