FILTER UNIT, 80MM - More Details
Vishay BZX384C4V7-V-G-08 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
No datasheet is available for this part.