
VISHAY BZX55B10 SB00018/D8 Zener Single Diode, 10 V, 500 mW, DO-35, 2 %, 2 Pins, 175 C
Vishay BZX55B10SB00018/D8 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Zener Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
