VISHAY - BZX55C30 SB00018/D8 - Zener singeldiod, 30 V, 500 mW, DO-35, 5 %, 2 Stift, 175 °C
Vishay BZX55C30SB00018/D8 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Zener Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
