VISHAY BZX55C6V8 SB00018/D8 Zener Single Diode, 6.8 V, 500 mW, DO-35, 5 %, 2 Pins, 175 C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZX55C6V8SB00018/D8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55C6V8SB00018/D8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
