FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZX84B11-V-G-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84B11-V-G-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.