
The BZX84B7V5VGS08 is a SOT-23 surface mount zener diode from Vishay with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300mW and a voltage tolerance of 2%. The diode features a zener voltage of 7.5V and an impedance of 15 ohms. It is available in a package quantity of 15000 units, packaged on a tape and reel.
Vishay BZX84B7V5VGS08 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Voltage Tolerance | 2% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84B7V5VGS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
