The BZX84C18/GS08 is a Zener diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 350mW and a voltage tolerance of 5%. The device is packaged in a SOT-23 package and is RoHS compliant. The Zener voltage is 17.95V with a Zener current of 5mA. The diode has a maximum reverse leakage current of 50nA and an impedance of 45R.
Checking distributor stock and pricing after the page loads.
Vishay BZX84C18/GS08 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 45R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Voltage | 18V |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 17.95V |
| RoHS | Compliant |
No datasheet is available for this part.