The BZX84C2V4-V-GS18 is a Zener diode from Vishay with a Zener voltage of 2.4V and a voltage tolerance of 5%. It has a maximum power dissipation of 300mW and an impedance of 100R. The diode is packaged in a SOT-23 package and is designed for surface mount applications. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay BZX84C2V4-V-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZX84C2V4-V-GS18 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84C2V4-V-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
