The BZX84C4V7-V-G-18 is a surface mount zener diode from Vishay with a maximum operating temperature range of -65°C to 150°C. It features a maximum power dissipation of 300mW and a zener voltage of 4.7V. The device is RoHS compliant and suitable for surface mount applications.
Vishay BZX84C4V7-V-G-18 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84C4V7-V-G-18 to view detailed technical specifications.
No datasheet is available for this part.