Sign in to ask questions about the Vishay BZX85C12SB00018/E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZX85C12SB00018/E1 technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.3W |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | Unknown |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C12SB00018/E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
