VISHAY BZX85C30 SB00018/E1 Zener Single Diode, 30 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 C
Vishay BZX85C30SB00018/E1 technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.3W |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | Unknown |
| Zener Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
