The CCF55221RFHR362 from Vishay is a 250V axial metal resistor with a resistance of 221 ohms and a tolerance of 1%. It has a lead diameter of 0.64mm and a length of 6.73mm. The resistor is designed for through hole mounting and is available in a package quantity of 5000. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Lead Diameter | 0.64mm |
| Length | 6.73mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 221R |
| Series | CCF55 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |