The CDR34BP912AJUSAJ is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 3.2mm, a length of 4.5mm, and a height of 1.5mm. This capacitor is rated for a DC voltage of 50 volts and has a capacitance of 0.0091 microfarads.
Vishay CDR34BP912AJUSAJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.0091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay CDR34BP912AJUSAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.