THIN FILM SFERNICE / CH 0402 180U 5% F WP e2
Vishay CH0402-180RJF technical specifications.
| Package/Case | 0402 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH0402-180RJF to view detailed technical specifications.
No datasheet is available for this part.