Res Thin Film 0402 50 Ohm 5% 1/20W 100ppm/C Molded SMD SMD Waffle Pack
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |