Vishay CHKIT-0402 technical specifications.
| Package/Case | 0402 |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | CH |
| Technology | THIN FILM |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CHKIT-0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.